• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number YB225CWSSG01-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

YB225CWSSG01

Description SWITCH PUSHBUTTON DPDT 0.4VA 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pushbutton Switch DPDT Standard Panel Mount, Front

Documents & Media
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series YB2
Packaging ? Bulk ?
Part Status Obsolete
Type Standard
Circuit DPDT
Switch Function On-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Plunger for Cap
Color - Actuator/Cap -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Square - 21.00mm²
Operating Temperature -25°C ~ 70°C
Mechanical Life 1,000,000 Cycles
Electrical Life 100,000 Cycles
 
Additional Resources
Standard Package ? 1

00:35:14 2/25/2018

Send Feedback