Add To Favorites
Photo Not Available
YB216CWSKG01 Pushbutton Switch SPDT Standard Panel Mount, Front
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.04000 $19.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YB216CWSKG01-ND
Copy   YB216CWSKG01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YB216CWSKG01

Copy   YB216CWSKG01
Description SWITCH PUSHBUTTON SPDT 0.4VA 28V
Copy   SWITCH PUSHBUTTON SPDT 0.4VA 28V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Front

Copy   Pushbutton Switch SPDT Standard Panel Mount, Front
Documents & Media
Datasheets YB2 Panel Seal
Environmental Information RoHS Cert - Switches & Pushbuttons
Design Resources Industrial Automation Product Selector
Featured Product Pushbutton Switches
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series YB2
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Plunger for Cap
Color - Actuator/Cap -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Square - 21.00mm²
Operating Temperature -25°C ~ 70°C
Mechanical Life 200,000 Cycles
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

05:13:54 1/17/2019