Add To Favorites
Photo Not Available
YB16WRKG01-2CF12-JB Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.13000 $19.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YB16WRKG01-2CF12-JB-ND
Copy   YB16WRKG01-2CF12-JB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YB16WRKG01-2CF12-JB

Copy   YB16WRKG01-2CF12-JB
Description SWITCH PUSHBUTTON SPDT 0.4VA 28V
Copy   SWITCH PUSHBUTTON SPDT 0.4VA 28V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front

Copy   Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Documents & Media
Datasheets YB Series Short Body PB
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Design Resources Industrial Automation Product Selector
Featured Product Pushbutton Switches
Mfg CAD Models YB16WRKG01-2CF12-JB
HTML Datasheet YB Series Short Body PB
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series YB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Rectangular, Button
Color - Actuator/Cap Clear (White Filter/Diffuser)
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) 12 VDC
Mounting Type Panel Mount, Front
Termination Style Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 16.00mm Dia
Operating Temperature -25°C ~ 50°C
Mechanical Life 200,000 Cycles
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

22:36:16 1/23/2019