Add To Favorites
Photo Not Available
YB15WCKW03 Pushbutton Switch SPDT Standard Panel Mount, Front
Product Overview
Digi-Key Part Number YB15WCKW03-ND
Copy   YB15WCKW03-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YB15WCKW03

Copy   YB15WCKW03
Description SWITCH PUSHBUTTON SPDT 3A 125V
Copy   SWITCH PUSHBUTTON SPDT 3A 125V
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Front

Copy   Pushbutton Switch SPDT Standard Panel Mount, Front
Documents & Media
Datasheets YB Series Short Body PB
Environmental Information RoHS Cert - Switches & Pushbuttons
Design Resources Industrial Automation Product Selector
Featured Product Pushbutton Switches
HTML Datasheet YB Series Short Body PB
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series YB
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 3A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Plunger for Cap
Color - Actuator/Cap -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style PC Pin
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 16.00mm Dia
Operating Temperature -25°C ~ 70°C
Mechanical Life 1,000,000 Cycles
Electrical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.05375 $7,053.75

Submit a request for quotation on quantities greater than those displayed.

10:14:37 9/19/2018