Add To Favorites
WR15AL Rocker Switch SPDT 15A (AC/DC) 125V Panel Mount, Snap-In
Product Overview
Digi-Key Part Number WR15AL-ND
Copy   WR15AL-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 30
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WR15AL

Copy   WR15AL
Description SWITCH ROCKER SPDT 15A 125V
Copy   SWITCH ROCKER SPDT 15A 125V
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Rocker Switch SPDT 15A (AC/DC) 125V Panel Mount, Snap-In

Copy   Rocker Switch SPDT 15A (AC/DC) 125V Panel Mount, Snap-In
Documents & Media
Datasheets WR Series Rocker Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models WR15AL
PCN Design/Specification WT/WR/WB Series Markings 11/May/2015
Online Catalog WR Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series WR
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Wire Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 34.20mm x 17.20mm
Operating Temperature -25°C ~ 85°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.71000 $22.71
10 20.91300 $209.13
25 20.31520 $507.88
50 19.71760 $985.88
100 19.12000 $1,912.00
250 17.32752 $4,331.88
500 16.13250 $8,066.25

Submit a request for quotation on quantities greater than those displayed.

23:53:36 9/19/2018