Add To Favorites
Photo Not Available
WR15AL/CUL Rocker Switch SPDT 15A (AC/DC) 125V Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.71000 $22.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WR15AL/CUL-ND
Copy   WR15AL/CUL-ND
Quantity Available 0

Factory Stock ?: 25
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WR15AL/CUL

Copy   WR15AL/CUL
Description SWITCH ROCKER SPDT 15A 125V
Copy   SWITCH ROCKER SPDT 15A 125V
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Rocker Switch SPDT 15A (AC/DC) 125V Panel Mount, Snap-In

Copy   Rocker Switch SPDT 15A (AC/DC) 125V Panel Mount, Snap-In
Documents & Media
Datasheets WR Series Rocker Datasheet
Environmental Information RoHS Cert - Switches & Pushbuttons
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series WR
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Concave (Curved)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Wire Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 34.20mm x 17.20mm
Operating Temperature -25°C ~ 85°C
Mechanical Life 30,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

02:42:54 2/18/2019