Add To Favorites
Photo Not Available
WB15T-DG Pushbutton Switch SPDT Standard Panel Mount, Rear
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.26000 $19.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WB15T-DG-ND
Copy   WB15T-DG-ND
Quantity Available 0

Factory Stock ?: 8
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WB15T-DG

Copy   WB15T-DG
Description SWITCH PUSHBUTTON SPDT 6A 125V
Copy   SWITCH PUSHBUTTON SPDT 6A 125V
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Rear

Copy   Pushbutton Switch SPDT Standard Panel Mount, Rear
Documents & Media
Datasheets WB Series Environmentally Sealed Pushbuttons
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product Pushbutton Switches
Mfg CAD Models WB15T-DG
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series WB
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 6A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Blue
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 12.50mm Dia
Operating Temperature -30°C ~ 70°C
Mechanical Life 30,000 Cycles
Electrical Life 15,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

15:16:42 1/19/2019