Add To Favorites
Photo Not Available
UB26SKW036G-AB Pushbutton Switch DPDT Standard, Illuminated Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.01000 $21.01
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UB26SKW036G-AB-ND
Copy   UB26SKW036G-AB-ND
Quantity Available 0

Factory Stock ?: 70
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UB26SKW036G-AB

Copy   UB26SKW036G-AB
Description SWITCH PUSHBUTTON DPDT 5A 125V
Copy   SWITCH PUSHBUTTON DPDT 5A 125V
Detailed Description

Pushbutton Switch DPDT Standard, Illuminated Through Hole

Copy   Pushbutton Switch DPDT Standard, Illuminated Through Hole
Documents & Media
Datasheets UB Series
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product Pushbutton Switches
Mfg CAD Models UB26SKW036G-AB
PCN Design/Specification LB.UB,UB2 Series 31/Mar/2016
UB Series Des/Spec Chg 29/Jun/2018
HTML Datasheet UB Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series UB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit DPDT
Switch Function On-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Black (White Window)
Illumination Type, Color LED, Blue
Illumination Voltage (Nominal) 2.9 VDC
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 50°C
Mechanical Life 200,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

01:58:58 1/20/2019