USD
Favorite

Photo Not Available
UB226SKW036CF-4JCF14 Pushbutton Switch DPDT Standard, Illuminated Through Hole
Price & Procurement
10 In Stock
Can ship today if order is placed within:
Factory Stock : 100
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.30000 $41.30
10 40.71000 $407.10
25 40.12000 $1,003.00
50 37.17000 $1,858.50
100 36.58000 $3,658.00
250 32.45000 $8,112.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

UB226SKW036CF-4JCF14

Datasheet
Digi-Key Part Number 360-3539-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UB226SKW036CF-4JCF14
Copy  
Description SWITCH PUSHBUTTON DPDT 5A 125V
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pushbutton Switch DPDT Standard, Illuminated Through Hole

Copy  
Documents & Media
Datasheets UB2 Series Datasheet
Product Training Modules Switch Basics
Environmental Information RoHS3 Cert - Switches & Pushbuttons
NKK Switches ODC Cert
NKK Switches PFOS & PFOA Free Cert
Featured Product Pushbutton Switches
Online Catalog UB2 Series
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series UB2
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Type Standard, Illuminated
Circuit DPDT
Switch Function On-On
Current Rating (Amps) 5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button, Alternating Legend
Color - Actuator/Cap Clear
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) 2.1, 3.5 VDC
Termination Style PC Pin
Ingress Protection -
Features OPEN/CLOSE Symbol
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 50°C
Mechanical Life 200,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 360-3539