Add To Favorites
Photo Not Available
UB226KKW016G-1JB Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.72000 $22.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UB226KKW016G-1JB-ND
Copy   UB226KKW016G-1JB-ND
Quantity Available 0

Factory Stock ?: 47
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UB226KKW016G-1JB

Copy   UB226KKW016G-1JB
Description SWITCH PUSHBUTTON DPDT 5A 125V
Copy   SWITCH PUSHBUTTON DPDT 5A 125V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In

Copy   Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Documents & Media
Datasheets UB2 Low Profile Pushbutton
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product Pushbutton Switches
Mfg CAD Models UB226KKW016G-1JB
PCN Design/Specification UB, UB2 Epoxy Seal Material 18/Jun/2010
LB.UB,UB2 Series 31/Mar/2016
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series UB2
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit DPDT
Switch Function On-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Clear (White Filter/Diffuser)
Illumination Type, Color LED, Blue
Illumination Voltage (Nominal) 3.6 VDC
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Square - 17.40mm²
Operating Temperature -25°C ~ 50°C
Mechanical Life 200,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names UB226KKW016G-1JB-RO
UB226KKW016G-1JB-RO-ND

19:58:02 2/21/2019