Add To Favorites
Photo Not Available
UB216KKW016F-1JB Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.87000 $20.87
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UB216KKW016F-1JB-ND
Copy   UB216KKW016F-1JB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UB216KKW016F-1JB

Copy   UB216KKW016F-1JB
Description SWITCH PUSHBUTTON SPDT 5A 125V
Copy   SWITCH PUSHBUTTON SPDT 5A 125V
Detailed Description

Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In

Copy   Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series UB2
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-On
Current Rating (Amps) 5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Clear (White Filter/Diffuser)
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 3.5 VDC
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Square - 17.40mm²
Operating Temperature -25°C ~ 50°C
Mechanical Life 200,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names UB216KKW016F-1JB-RO
UB216KKW016F-1JB-RO-ND

17:58:57 3/26/2019