Add To Favorites
UB215SKG036CF-4J04 Pushbutton Switch SPDT Standard, Illuminated Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.10000 $19.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 360-2243-ND
Copy   360-2243-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UB215SKG036CF-4J04

Copy   UB215SKG036CF-4J04
Description SWITCH PUSH SPDT 0.4VA 28V
Copy   SWITCH PUSH SPDT 0.4VA 28V
Detailed Description

Pushbutton Switch SPDT Standard, Illuminated Through Hole

Copy   Pushbutton Switch SPDT Standard, Illuminated Through Hole
Documents & Media
Datasheets UB2 Series Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product Pushbutton Switches
Mfg CAD Models UB215SKG036CF-4J04
PCN Design/Specification UB, UB2 Epoxy Seal Material 18/Jun/2010
LB.UB,UB2 Series 31/Mar/2016
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series UB2
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Square, Button, Alternating Legend
Color - Actuator/Cap Clear
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) 2.1, 3.5 VDC
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features OPEN/CLOSE Symbol
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 50°C
Mechanical Life 1,000,000 Cycles
Electrical Life 200,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • AT4170 - NKK Switches | AT4170-ND DigiKey Electronics
  • AT4170
  • NKK Switches
  • GUARD PROTECTIVE SPRING LOAD UB2
  • Unit Price $2.85000
  • AT4170-ND
  • AT093ABC - NKK Switches | AT093ABC-ND DigiKey Electronics
  • AT093ABC
  • NKK Switches
  • CAP REMOVAL TOOL JB KP UB2 PCB
  • Unit Price $40.32000
  • AT093ABC-ND
Additional Resources
Standard Package ? 1
Other Names 360-2243

04:35:39 1/18/2019