Add To Favorites
Photo Not Available
UB16SKW036G-AB Pushbutton Switch SPDT Standard, Illuminated Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.08000 $19.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UB16SKW036G-AB-ND
Copy   UB16SKW036G-AB-ND
Quantity Available 0

Factory Stock ?: 45
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UB16SKW036G-AB

Copy   UB16SKW036G-AB
Description SWITCH PUSHBUTTON SPDT 5A 125V
Copy   SWITCH PUSHBUTTON SPDT 5A 125V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pushbutton Switch SPDT Standard, Illuminated Through Hole

Copy   Pushbutton Switch SPDT Standard, Illuminated Through Hole
Documents & Media
Datasheets UB Series
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product Pushbutton Switches
Mfg CAD Models UB16SKW036G-AB
PCN Design/Specification LB.UB,UB2 Series 31/Mar/2016
UB Series Des/Spec Chg 29/Jun/2018
HTML Datasheet UB Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series UB
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPDT
Switch Function On-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Square, Button
Color - Actuator/Cap Black (White Window)
Illumination Type, Color LED, Blue
Illumination Voltage (Nominal) 2.9 VDC
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 50°C
Mechanical Life 200,000 Cycles
Electrical Life 10,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

05:15:37 1/19/2019