Add To Favorites
Product Overview
Digi-Key Part Number 360-3368-ND
Quantity Available 179
Can ship immediately

Factory Stock ?: 69
Manufacturer

Manufacturer Part Number

UB15NBKW01N-F

Description SWITCH PUSHBUTTON SPDT 5A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Snap-In

Documents & Media
Datasheets UB Series Low Profile Pushbutton
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS2 Cert of Compliance
Featured Product Pushbutton Switches
Mfg CAD Models UB15NBKW01N-F
PCN Design/Specification UB, UB2 Epoxy Seal Material 18/Jun/2010
LB.UB,UB2 Series 31/Mar/2016
Online Catalog UB Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series UB
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Rectangular, Button
Color - Actuator/Cap Green
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features With Barrier
Panel Cutout Dimensions Rectangular - 22.40mm x 16.20mm
Operating Temperature -20°C ~ 70°C
Mechanical Life 1,000,000 Cycles
Electrical Life 10,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-3368
UB15NBKW01N-F-ND

07:02:58 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.42000 $6.42
10 5.94700 $59.47
25 5.79040 $144.76
50 5.63400 $281.70
100 5.32100 $532.10
250 5.16452 $1,291.13
500 4.85150 $2,425.75
1,000 4.38200 $4,382.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback