Add To Favorites
SCB15P10B Pushbutton Switch SPDT Standard Panel Mount, Rear
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.03000 $7.03
10 6.51700 $65.17
25 6.34560 $158.64
50 6.17400 $308.70
100 5.83100 $583.10
250 5.65952 $1,414.88
500 5.31650 $2,658.25
1,000 4.80200 $4,802.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 360-3169-ND
Copy   360-3169-ND
Quantity Available 192
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SCB15P10B

Copy   SCB15P10B
Description SWITCH PUSHBUTTON SPDT 10A 125V
Copy   SWITCH PUSHBUTTON SPDT 10A 125V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Rear

Copy   Pushbutton Switch SPDT Standard Panel Mount, Rear
Documents & Media
Datasheets SCB Series Snap Switch
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product Pushbutton Switches
Online Catalog SCB Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series SCB
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Voltage Rating - AC 125V
Actuator Type Plunger for Cap
Color - Actuator/Cap -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 12.50mm Dia
Operating Temperature -40°C ~ 85°C
Mechanical Life 1,000,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MB2011SB3W01-DA - NKK Switches | 360-2874-ND DigiKey Electronics
  • MB2011SB3W01-DA
  • NKK Switches
  • SWITCH PUSHBUTTON SPDT 6A 125V
  • Unit Price $8.20000
  • 360-2874-ND
  • 3832510MW - Bulgin | 1091-1009-ND DigiKey Electronics
  • 3832510MW
  • Bulgin
  • SWITCH PUSHBUTTON SPDT 16A 250V
  • Unit Price $7.76000
  • 1091-1009-ND
Additional Resources
Standard Package ? 1
Other Names 360-3169
SCB15P10B-ND

18:41:49 12/10/2018