Photo Not Available
P2011B/C Toggle Switch SPST Panel Mount
Product Overview
Digi-Key Part Number P2011B/C-ND
Copy   P2011B/C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P2011B/C

Copy   P2011B/C
Description SWITCH TOGGLE SPST 10A 125V
Copy   SWITCH TOGGLE SPST 10A 125V
Detailed Description

Toggle Switch SPST Panel Mount

Copy   Toggle Switch SPST Panel Mount
Documents & Media
Datasheets P Series Datasheet
PCN Part Status Change Multiple Devices Design/Obsolete 28/Feb/2017
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series P
Packaging ? Bulk ?
Part Status Obsolete
Circuit SPST
Switch Function On-Off
Current Rating 10A (AC)
Voltage Rating - AC 125V
Actuator Type Standard Round
Actuator Length 17.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 12.50mm Dia
Bushing Thread M12 x 1
Ingress Protection -
Features -
Operating Temperature -10°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

01:58:30 9/19/2018