Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number NP0115AG03NN-S-ND
Quantity Available 0

Manufacturer Part Number


Description SWITCH PUSH SPST-NO 0.4VA 28V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pushbutton Switch SPST-NO Standard Through Hole

Documents & Media
Datasheets NP01 Series Datasheet
Environmental Information RoHS2 Cert of Compliance
Featured Product Pushbutton Switches
Product Attributes Select All
Manufacturer NKK Switches
Series NP01
Packaging ? Tube ?
Part Status Active
Type Standard
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Square, Button (Not Included)
Color - Actuator/Cap -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 70°C
Mechanical Life 500,000 Cycles
Electrical Life 500,000 Cycles
Additional Resources
Standard Package ? 50

16:18:11 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
50 2.47000 $123.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback