Add To Favorites
NP0115AG03LF Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.63000 $5.63
10 5.36500 $53.65
25 5.10240 $127.56
50 4.97080 $248.54
100 4.83920 $483.92
250 4.57620 $1,144.05
500 4.31320 $2,156.60
1,000 3.91870 $3,918.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NP0115AG03LF-ND
Copy   NP0115AG03LF-ND
Quantity Available 27
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NP0115AG03LF

Copy   NP0115AG03LF
Description SWITCH PUSH SPST-NO 0.4VA 28V
Copy   SWITCH PUSH SPST-NO 0.4VA 28V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pushbutton Switch SPST-NO Standard, Illuminated Through Hole

Copy   Pushbutton Switch SPST-NO Standard, Illuminated Through Hole
Documents & Media
Datasheets NP01 Series Datasheet
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product Pushbutton Switches
Online Catalog NP01 Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series NP01
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Square, Button (Not Included)
Color - Actuator/Cap -
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) 3.5 VDC
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features -
Panel Cutout Dimensions -
Operating Temperature -25°C ~ 50°C
Mechanical Life 500,000 Cycles
Electrical Life 500,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AT3022JB - NKK Switches | AT3022JB-ND DigiKey Electronics
  • AT3022JB
  • NKK Switches
  • CAP PUSHBUTTON SQUARE CLEAR/WHT
  • Unit Price $1.20000
  • AT3022JB-ND
  • AT3022JD - NKK Switches | AT3022JD-ND DigiKey Electronics
  • AT3022JD
  • NKK Switches
  • CAP PUSHBUTTON SQUARE CLR/AMBER
  • Unit Price $1.20000
  • AT3022JD-ND
  • AT3022JC - NKK Switches | AT3022JC-ND DigiKey Electronics
  • AT3022JC
  • NKK Switches
  • CAP PUSHBUTTON SQUARE CLEAR/RED
  • Unit Price $1.20000
  • AT3022JC-ND
  • AT3022JF - NKK Switches | AT3022JF-ND DigiKey Electronics
  • AT3022JF
  • NKK Switches
  • CAP PUSHBUTTON SQUARE CLEAR/GRN
  • Unit Price $1.20000
  • AT3022JF-ND
Additional Resources
Standard Package ? 1
Other Names NPO115AG03LF

08:16:48 1/17/2019