Add To Favorites
Product Overview
Digi-Key Part Number NDFC10H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NDFC10H

Description SW ROTARY DIP BCD COMP 100MA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC

Documents & Media
Datasheets ND Series 8mm Process DIP Rotaries
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS2 Cert of Compliance
Mfg CAD Models NDFC10H
Online Catalog ND Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series ND
Packaging ? Tray ?
Part Status Active
Circuit BCD Complement
Number of Positions 10
Current Rating 100mA
Voltage Rating 5VDC
Actuator Type Rotary for Tool
Actuator Level Flush, Recessed
Contact Material Beryllium Copper
Contact Finish Gold
Height Above Board 0.312" (7.92mm)
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Pitch 0.100" (2.54mm), Full
Washable Yes
Features Process Sealed
Body Material Polyamide (PA), Nylon, Glass Filled
Length 0.331" (8.41mm)
Operating Temperature -25°C ~ 75°C
Mechanical Life 20,000 Steps
Electrical Life 20,000 Cycles
 
Additional Resources
Standard Package ? 1

20:16:40 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 $4.69
10 4.48800 $44.88
25 4.28400 $107.10
50 4.08000 $204.00
100 3.67200 $367.20
250 3.26400 $816.00
500 3.16200 $1,581.00
1,000 2.85600 $2,856.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback