Add To Favorites
MS23ANW03 Slide Switch DPDT Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.43000 $5.43
10 5.31000 $53.10
25 5.07400 $126.85
50 4.48400 $224.20
100 4.42500 $442.50
250 4.36600 $1,091.50
500 3.59900 $1,799.50
1,000 3.36300 $3,363.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MS23ANW03-ND
Copy   MS23ANW03-ND
Quantity Available 40
Can ship immediately

Factory Stock ?: 400
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS23ANW03

Copy   MS23ANW03
Description SWITCH SLIDE DPDT 6A 125V
Copy   SWITCH SLIDE DPDT 6A 125V
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Slide Switch DPDT Through Hole

Copy   Slide Switch DPDT Through Hole
Documents & Media
Datasheets MS Series Miniature Slides Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models MS23ANW03
PCN Assembly/Origin Multiple Series Marking 07/Feb/2016
HTML Datasheet MS Series Miniature Slides Datasheet
Online Catalog MS Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series MS
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-Off-On
Current Rating 6A (AC)
Voltage Rating - AC 125V
Actuator Type Standard
Actuator Length 5.10mm
Contact Material Silver Alloy
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel 3.50mm
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

00:11:05 1/16/2019