USD
Favorite

MS13ASW13 Slide Switch SPDT Through Hole
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
10 4.18600 $41.86
25 3.82200 $95.55
100 3.31240 $331.24
250 3.00300 $750.75
500 2.78460 $1,392.30
1,000 2.58440 $2,584.40
2,500 2.34780 $5,869.50
5,000 2.18400 $10,920.00

Submit a request for quotation on quantities greater than those displayed.

MS13ASW13

Datasheet
Digi-Key Part Number MS13ASW13-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS13ASW13
Copy  
Description SWITCH SLIDE SPDT 6A 125V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Slide Switch SPDT Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series MS
Packaging Tray 
Part Status Active
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-Off-On
Current Rating (Amps) 6A (AC)
Voltage Rating - AC 125V
Actuator Type Standard
Actuator Length 5.10mm
Contact Material Silver Alloy
Contact Finish Silver
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel 3.50mm
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
Operating Force -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MS13ASW13-RO
MS13ASW13-RO-ND