Add To Favorites
Product Overview
Digi-Key Part Number 360-3456-ND
Quantity Available 866
Can ship immediately

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MS12ANA03

Description SWITCH SLIDE SPDT 6A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Slide Switch SPDT Through Hole

Documents & Media
Datasheets MS Series Miniature Slides Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS2 Cert of Compliance
Mfg CAD Models MS12ANA03
PCN Design/Specification MS Series 28/Sep/2015
PCN Assembly/Origin Multiple Series Marking 07/Feb/2016
Online Catalog MS Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series MS
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Contact Timing Non-Shorting (BBM)
Switch Function On-On
Current Rating 6A (AC)
Voltage Rating - AC 125V
Actuator Type Standard
Actuator Length 5.10mm
Contact Material Silver Alloy
Contact Finish Gold
Mounting Type Through Hole
Termination Style PC Pin
Features Epoxy Sealed Terminals
Actuator Material Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel 2.20mm
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
Operating Force -
 
You May Also Be Interested In
  • 1101M2S3CQE2 - C&K | CKN5001-ND DigiKey Electronics
  • 1101M2S3CQE2
  • C&K
  • SWITCH SLIDE SPDT 6A 120V
  • Unit Price $3.64000
  • CKN5001-ND
  • 1101M2S3CGE2 - C&K | CKN9628-ND DigiKey Electronics
  • 1101M2S3CGE2
  • C&K
  • SWITCH SLIDE SPDT 6A 120V
  • Unit Price $5.74000
  • CKN9628-ND
Additional Resources
Standard Package ? 1
Other Names 360-3456
MS12ANA03-ND
MS12ANA03-RO
MS12ANA03-RO-ND

23:45:20 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
10 4.18500 $41.85
25 3.99920 $99.98
50 3.53400 $176.70
100 3.48750 $348.75
250 3.44100 $860.25
500 2.83650 $1,418.25
1,000 2.65050 $2,650.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback