USD
Favorite

Photo Not Available
MB2411S1W06 Pushbutton Switch SPDT Standard Panel Mount, Rear
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.36760 $436.76

Submit a request for quotation on quantities greater than those displayed.

MB2411S1W06

Datasheet
Digi-Key Part Number MB2411S1W06-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MB2411S1W06
Copy  
Description SWITCH PUSHBUTTON SPDT 3A 125V
Copy  
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Rear

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series MB2400
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Rear
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 3A (AC)
Voltage Rating - AC 125V
Actuator Type Plunger for Cap
Color - Actuator/Cap -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Wire Wrap
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 6.50mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life 200,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1