Add To Favorites
Photo Not Available
MB2411A2W15-HB Pushbutton Switch SPDT Standard Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB2411A2W15-HB-ND
Copy   MB2411A2W15-HB-ND
Quantity Available 0

Factory Stock ?: 18
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB2411A2W15-HB

Copy   MB2411A2W15-HB
Description SWITCH PUSHBUTTON SPDT 3A 125V
Copy   SWITCH PUSHBUTTON SPDT 3A 125V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Through Hole

Copy   Pushbutton Switch SPDT Standard Through Hole
Documents & Media
Datasheets MB2400 Series, Snap-Action Pushbuttons
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product Pushbutton Switches
Mfg CAD Models MB2411A2W15-HB
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series MB2400
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 3A (AC)
Voltage Rating - AC 125V
Actuator Type Round, Button
Color - Actuator/Cap White
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 200,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

01:25:00 12/13/2018