Add To Favorites
Photo Not Available
MB2065SS2W13-BA Pushbutton Switch SPDT Standard Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB2065SS2W13-BA-ND
Copy   MB2065SS2W13-BA-ND
Quantity Available 0

Factory Stock ?: 43
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB2065SS2W13-BA

Copy   MB2065SS2W13-BA
Description SWITCH PUSHBUTTON SPDT 6A 125V
Copy   SWITCH PUSHBUTTON SPDT 6A 125V
Detailed Description

Pushbutton Switch SPDT Standard Through Hole

Copy   Pushbutton Switch SPDT Standard Through Hole
Documents & Media
Datasheets MB2000 Series Datasheet
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product Pushbutton Switches
Mfg CAD Models MB2065SS2W13-BA
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series MB2000
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

19:18:49 12/13/2018