Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
18 5.76000 $103.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 360-2191-ND
Copy   360-2191-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB2065SS1W30-CA

Copy   MB2065SS1W30-CA
Description SWITCH PUSHBUTTON SPDT 6A 125V
Copy   SWITCH PUSHBUTTON SPDT 6A 125V
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear

Copy   Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Rear
Documents & Media
Datasheets MB2000 Series Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product Pushbutton Switches
Mfg CAD Models MB2065SS1W30-CA
PCN Design/Specification Multiple Devices O-ring 30/Jun/2011
M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series MB2000
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Right Angle, Rear
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 6.50mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • AT4042H - NKK Switches | 360-2185-ND DigiKey Electronics
  • AT4042H
  • NKK Switches
  • PUSHBUTTON FULL BOOT BLACK
  • Unit Price $2.72000
  • 360-2185-ND
  • AT533TH - NKK Switches | 360-2770-ND DigiKey Electronics
  • AT533TH
  • NKK Switches
  • NUT DRESS CAP 1/4-40 2.3MM HGT
  • Unit Price $0.88000
  • 360-2770-ND
  • AT507H - NKK Switches | AT507H-ND DigiKey Electronics
  • AT507H
  • NKK Switches
  • RING LOCKING INCH 1/4-40
  • Unit Price $0.20000
  • AT507H-ND
  • AT513H - NKK Switches | 360-3219-ND DigiKey Electronics
  • AT513H
  • NKK Switches
  • NUT HEX INCH 1/4-40 M/MB20/MB24
  • Unit Price $0.50000
  • 360-3219-ND
Additional Resources
Standard Package ? 1
Other Names 360-2173
360-2173-ND
360-2191
MB2065SS1W30-CA-RO

01:35:00 12/15/2018