USD
Favorite

MB2065SS1W01-BA Pushbutton Switch SPDT Standard Panel Mount, Rear
Price & Procurement
164 In Stock
Can ship immediately Factory Stock : 57
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.68000 $5.68
10 5.12000 $51.20
25 4.86400 $121.60
50 4.65920 $232.96
100 4.50560 $450.56
250 4.27520 $1,068.80
500 3.94240 $1,971.20
1,000 3.76320 $3,763.20

Submit a request for quotation on quantities greater than those displayed.

MB2065SS1W01-BA

Datasheet
Digi-Key Part Number 360-3776-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MB2065SS1W01-BA
Copy  
Description SWITCH PUSHBUTTON SPDT 6A 125V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Rear

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series MB2000
Packaging Bulk 
Part Status Active
Mounting Type Panel Mount, Rear
Type Standard
Circuit SPDT
Switch Function On-On
Current Rating (Amps) 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Black
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 6.50mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

AT512H

NUT CONICAL INCH FOR EB/MB20 SER

NKK Switches

$1.04000 Details
You May Also Be Interested In

MB2065SS2W30-CA

SWITCH PUSHBUTTON SPDT 6A 125V

NKK Switches

$9.12000 Details
Additional Resources
Standard Package 1
Other Names 360-3776
MB2065SS1W01-BA-ND
MB2065SS1W01-BA-RO
MB2065SS1W01-BA-RO-ND