Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MB2061SS1W02-BB-ND
Quantity Available 0

Factory Stock ?: 40
Manufacturer

Manufacturer Part Number

MB2061SS1W02-BB

Description SWITCH PUSHBUTTON DPDT 6A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pushbutton Switch DPDT Standard Panel Mount, Rear

Documents & Media
Datasheets MB2000 Series Bushing Mount Datasheet
Product Training Modules 3D CAD Models
Environmental Information RoHS2 Cert of Compliance
Featured Product Pushbutton Switches
Mfg CAD Models MB2061SS1W02-BB
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series MB2000
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit DPDT
Switch Function On-Mom
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap White
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Quick Connect - 0.062" (1.5mm)
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 6.50mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
 
Additional Resources
Standard Package ? 1

11:18:09 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.05000 $7.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback