Add To Favorites
MB2011SS1W13-BG Pushbutton Switch SPDT Standard Panel Mount, Rear
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.59000 $5.59
10 5.32000 $53.20
25 5.05400 $126.35
50 4.92100 $246.05
100 4.78800 $478.80
250 4.52200 $1,130.50
500 4.25600 $2,128.00
1,000 3.85700 $3,857.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB2011SS1W13-BG-ND
Copy   MB2011SS1W13-BG-ND
Quantity Available 47
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB2011SS1W13-BG

Copy   MB2011SS1W13-BG
Description SWITCH PUSHBUTTON SPDT 6A 125V
Copy   SWITCH PUSHBUTTON SPDT 6A 125V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Rear

Copy   Pushbutton Switch SPDT Standard Panel Mount, Rear
Documents & Media
Datasheets MB2000 Series Datasheet
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product Pushbutton Switches
Mfg CAD Models MB2011SS1W13-BG
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
Online Catalog MB2000 Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series MB2000
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Blue
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 6.50mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

08:38:09 1/22/2019