Add To Favorites
Photo Not Available
MB2011SB1G01 Pushbutton Switch SPDT Standard Panel Mount, Rear
Product Overview
Digi-Key Part Number 360-3930-ND
Copy   360-3930-ND
Quantity Available 0

Factory Stock ?: 3
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB2011SB1G01

Copy   MB2011SB1G01
Description SWITCH PUSH SPDT 0.4VA 28V
Copy   SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Rear

Copy   Pushbutton Switch SPDT Standard Panel Mount, Rear
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series MB2000
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Plunger for Cap
Color - Actuator/Cap -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 12.50mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 360-3930
MB2011SB1G01-ND
MB2011SB1G01-RO
MB2011SB1G01-RO-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.05000 $7.05
10 6.53600 $65.36
25 6.36400 $159.10
50 6.19200 $309.60
100 5.84800 $584.80
250 5.67600 $1,419.00
500 5.33200 $2,666.00
1,000 4.81600 $4,816.00

Submit a request for quotation on quantities greater than those displayed.

12:43:25 9/18/2018