Add To Favorites
Photo Not Available
MB2011LS1G01-CC Pushbutton Switch SPDT Standard Panel Mount, Rear
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MB2011LS1G01-CC-ND
Copy   MB2011LS1G01-CC-ND
Quantity Available 0

Factory Stock ?: 174
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB2011LS1G01-CC

Copy   MB2011LS1G01-CC
Description SWITCH PUSHBUTTON SPDT 0.4VA 28V
Copy   SWITCH PUSHBUTTON SPDT 0.4VA 28V
Detailed Description

Pushbutton Switch SPDT Standard Panel Mount, Rear

Copy   Pushbutton Switch SPDT Standard Panel Mount, Rear
Documents & Media
Datasheets MB2000 Series Bushing Mount Datasheet
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Featured Product Pushbutton Switches
Mfg CAD Models MB2011LS1G01-CC
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series MB2000
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Round, Button
Color - Actuator/Cap Red
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Circular - 6.50mm Dia
Operating Temperature -30°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

12:17:59 10/17/2018