Add To Favorites
Product Overview
Digi-Key Part Number 360-3002-ND
Quantity Available 520
Can ship immediately

Factory Stock ?: 222
Manufacturer

Manufacturer Part Number

M2T22TXW13-GA

Description SWITCH ROCKER DPDT 6A 125V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Rocker Switch DPDT 6A (AC), 4A (DC) 125V Through Hole

Documents & Media
Datasheets M2 Rocker Series Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS2 Cert of Compliance
Mfg CAD Models M2T22TXW13-GA
PCN Design/Specification M2T Tgl/Rkr Lever Plating 2/Apr/2010
M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
Online Catalog M2 Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M2
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Paddle
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 25,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-3002
M2T22TXW13-GA-ND

13:40:07 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.27000 $6.27
10 5.81400 $58.14
25 5.50800 $137.70
50 5.43160 $271.58
100 5.35500 $535.50
250 5.20200 $1,300.50
500 4.74300 $2,371.50
1,000 4.28400 $4,284.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback