Add To Favorites
M2T19TXG13 Rocker Switch SPDT 0.4VA (AC/DC) 28V Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.56000 $5.56
10 5.30400 $53.04
25 5.04400 $126.10
50 4.78400 $239.20
100 4.71900 $471.90
250 4.58900 $1,147.25
500 4.39400 $2,197.00
1,000 3.87400 $3,874.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2T19TXG13-ND
Copy   M2T19TXG13-ND
Quantity Available 68
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2T19TXG13

Copy   M2T19TXG13
Description SWITCH ROCKER SPDT 0.4VA 28V
Copy   SWITCH ROCKER SPDT 0.4VA 28V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Rocker Switch SPDT 0.4VA (AC/DC) 28V Through Hole

Copy   Rocker Switch SPDT 0.4VA (AC/DC) 28V Through Hole
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M2
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Off-Mom
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Actuator Arm, Cap Required
Color - Actuator/Cap -
Actuator Marking Varies by Cap
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names M2T19TXG13-RO
M2T19TXG13-RO-ND

00:50:17 1/17/2019