USD
Favorite

Photo Not Available
M2T15SA5A03 Toggle Switch SPDT Through Hole
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.36760 $436.76

Submit a request for quotation on quantities greater than those displayed.

M2T15SA5A03

Datasheet
Digi-Key Part Number M2T15SA5A03-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M2T15SA5A03
Copy  
Description SWITCH TOGGLE SPDT 6A 125V
Copy  
Detailed Description

Toggle Switch SPDT Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NKK Switches
Series M2
Packaging Bulk 
Part Status Active
Mounting Type Through Hole
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 12.70mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Process Sealed
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1