Add To Favorites
M2T12TZA23 Rocker Switch SPDT 6A (AC), 4A (DC) 125V Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.74000 $5.74
10 5.46700 $54.67
25 5.19920 $129.98
50 4.93120 $246.56
100 4.86420 $486.42
250 4.73020 $1,182.55
500 4.52920 $2,264.60
1,000 3.99320 $3,993.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2T12TZA23-ND
Copy   M2T12TZA23-ND
Quantity Available 9
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2T12TZA23

Copy   M2T12TZA23
Description SWITCH ROCKER SPDT 6A 125V
Copy   SWITCH ROCKER SPDT 6A 125V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Rocker Switch SPDT 6A (AC), 4A (DC) 125V Through Hole

Copy   Rocker Switch SPDT 6A (AC), 4A (DC) 125V Through Hole
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M2
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Actuator Arm, Cap Required
Color - Actuator/Cap -
Actuator Marking Varies by Cap
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names M2T12TZA23-RO
M2T12TZA23-RO-ND

09:24:25 10/22/2018