Add To Favorites
Photo Not Available
M2B25BA5W13-CG Pushbutton Switch DPDT Standard Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.30000 $7.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2B25BA5W13-CG-ND
Copy   M2B25BA5W13-CG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2B25BA5W13-CG

Copy   M2B25BA5W13-CG
Description SWITCH PUSHBUTTON DPDT 1A 125V
Copy   SWITCH PUSHBUTTON DPDT 1A 125V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pushbutton Switch DPDT Standard Through Hole

Copy   Pushbutton Switch DPDT Standard Through Hole
Documents & Media
Datasheets M2 Pushbutton Series Datasheet
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models M2B25BA5W13-CG
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M2
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit DPDT
Switch Function On-Mom
Current Rating 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap Blue
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 200,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:40:24 1/15/2019