Add To Favorites
M2B15BA5W30 Pushbutton Switch SPDT Standard Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.39000 $5.39
10 5.14100 $51.41
25 4.88880 $122.22
50 4.76280 $238.14
100 4.63680 $463.68
250 4.38480 $1,096.20
500 4.13280 $2,066.40
1,000 3.75480 $3,754.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2B15BA5W30-ND
Copy   M2B15BA5W30-ND
Quantity Available 88
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2B15BA5W30

Copy   M2B15BA5W30
Description SWITCH PUSHBUTTON SPDT 1A 125V
Copy   SWITCH PUSHBUTTON SPDT 1A 125V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pushbutton Switch SPDT Standard Through Hole, Right Angle

Copy   Pushbutton Switch SPDT Standard Through Hole, Right Angle
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M2
Packaging ? Bulk ?
Part Status Active
Type Standard
Circuit SPDT
Switch Function On-Mom
Current Rating 1A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Plunger for Cap
Color - Actuator/Cap -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Ingress Protection -
Features Process Sealed
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 200,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names M2B15BA5W30-RO
M2B15BA5W30-RO-ND

08:14:47 1/18/2019