Add To Favorites
Photo Not Available
M2112RCFW01 Rocker Switch SPDT 6A (AC), 3A (DC) 125V Panel Mount, Flange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 5.74000 $5,740.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2112RCFW01-ND
Copy   M2112RCFW01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2112RCFW01

Copy   M2112RCFW01
Description SWITCH ROCKER SPDT 6A 125V
Copy   SWITCH ROCKER SPDT 6A 125V
Detailed Description

Rocker Switch SPDT 6A (AC), 3A (DC) 125V Panel Mount, Flange

Copy   Rocker Switch SPDT 6A (AC), 3A (DC) 125V Panel Mount, Flange
Documents & Media
Datasheets M2100 Series, LED Tipped Acuators
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models M2112RCFW01
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M2100
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Concave (Standard V) - Illuminated
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) 1.7, 2 VDC
Mounting Type Panel Mount, Flange
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Rectangular - 17.80mm x 10.10mm
Operating Temperature -10°C ~ 55°C
Mechanical Life 50,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

03:31:32 12/11/2018