Add To Favorites
Photo Not Available
M2044LL2A03 Toggle Switch DP3T Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.09000 $19.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2044LL2A03-ND
Copy   M2044LL2A03-ND
Quantity Available 0

Factory Stock ?: 50
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2044LL2A03

Copy   M2044LL2A03
Description SWITCH TOGGLE DP3T 6A 125V
Copy   SWITCH TOGGLE DP3T 6A 125V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Toggle Switch DP3T Through Hole

Copy   Toggle Switch DP3T Through Hole
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit DP3T
Switch Function On-On-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Locking Lever
Actuator Length 16.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Jumper needed to achieve triple throw
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names M2044LL2A03-RO
M2044LL2A03-RO-ND

04:18:13 1/19/2019