Add To Favorites
Photo Not Available
M2028TJW02 Rocker Switch DPDT 6A (AC), 3A (DC) 125V Panel Mount, Snap-In
Product Overview
Digi-Key Part Number M2028TJW02-ND
Copy   M2028TJW02-ND
Quantity Available 0

Factory Stock ?: 40
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2028TJW02

Copy   M2028TJW02
Description SWITCH ROCKER DPDT 6A 125V
Copy   SWITCH ROCKER DPDT 6A 125V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rocker Switch DPDT 6A (AC), 3A (DC) 125V Panel Mount, Snap-In

Copy   Rocker Switch DPDT 6A (AC), 3A (DC) 125V Panel Mount, Snap-In
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function Mom-Off-Mom
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Actuator Arm, Cap Required
Color - Actuator/Cap -
Actuator Marking Varies by Cap
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.062" (1.5mm)
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 15.90mm x 13.10mm
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.71000 $7.71

Submit a request for quotation on quantities greater than those displayed.

04:35:44 9/19/2018