Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number M2024TNW03-ND
Quantity Available 0

Factory Stock ?: 1
Manufacturer

Manufacturer Part Number

M2024TNW03

Description SWITCH ROCKER SP3T 6A 125V
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Rocker Switch SP3T 6A (AC), 3A (DC) 125V Panel Mount, Flange

Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit SP3T
Switch Function On-On-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Actuator Arm, Cap Required
Color - Actuator/Cap -
Actuator Marking Varies by Cap
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Flange
Termination Style PC Pin
Ingress Protection -
Features Jumper needed to achieve triple throw
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:22:49 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.05000 $7.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback