Add To Favorites
Photo Not Available
M2023TXW15 Rocker Switch DPDT 6A (AC), 3A (DC) 125V Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.01000 $7.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2023TXW15-ND
Copy   M2023TXW15-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2023TXW15

Copy   M2023TXW15
Description SWITCH ROCKER DPDT 6A 125V
Copy   SWITCH ROCKER DPDT 6A 125V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rocker Switch DPDT 6A (AC), 3A (DC) 125V Through Hole

Copy   Rocker Switch DPDT 6A (AC), 3A (DC) 125V Through Hole
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Actuator Arm, Cap Required
Color - Actuator/Cap -
Actuator Marking Varies by Cap
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

08:31:59 1/23/2019