Add To Favorites
Photo Not Available
M2023TNG01-DB Rocker Switch DPDT 0.4VA (AC/DC) 28V Panel Mount, Flange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.15000 $7.15
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2023TNG01-DB-ND
Copy   M2023TNG01-DB-ND
Quantity Available 0

Factory Stock ?: 30
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2023TNG01-DB

Copy   M2023TNG01-DB
Description SWITCH ROCKER DPDT 0.4VA 28V
Copy   SWITCH ROCKER DPDT 0.4VA 28V
Detailed Description

Rocker Switch DPDT 0.4VA (AC/DC) 28V Panel Mount, Flange

Copy   Rocker Switch DPDT 0.4VA (AC/DC) 28V Panel Mount, Flange
Documents & Media
Datasheets M Series, Mini Rocker Flat Frame
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models M2023TNG01-DB
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Concave (Standard V)
Color - Actuator/Cap White
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Flange
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 17.80mm x 10.10mm
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

18:32:22 1/21/2019