Add To Favorites
Photo Not Available
M2023TJW01-FC-2A Rocker Switch DPDT 6A (AC), 3A (DC) 125V Panel Mount, Snap-In
Product Overview
Digi-Key Part Number M2023TJW01-FC-2A-ND
Copy   M2023TJW01-FC-2A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2023TJW01-FC-2A

Copy   M2023TJW01-FC-2A
Description SWITCH ROCKER DPDT 6A 125V
Copy   SWITCH ROCKER DPDT 6A 125V
Detailed Description

Rocker Switch DPDT 6A (AC), 3A (DC) 125V Panel Mount, Snap-In

Copy   Rocker Switch DPDT 6A (AC), 3A (DC) 125V Panel Mount, Snap-In
Documents & Media
Datasheets M Series Mini Rocker Snap-In Datasheet
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models M2023TJW01-FC-2A
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Off-On
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Concave (Standard V)
Color - Actuator/Cap Red
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions Rectangular - 15.90mm x 13.10mm
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.15000 $7.15
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

18:00:07 9/25/2018