Add To Favorites
Photo Not Available
M2022TXG30-FA Rocker Switch DPDT 0.4VA (AC/DC) 28V Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.30000 $7.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2022TXG30-FA-ND
Copy   M2022TXG30-FA-ND
Quantity Available 0

Factory Stock ?: 1
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2022TXG30-FA

Copy   M2022TXG30-FA
Description SWITCH ROCKER DPDT 0.4VA 28V
Copy   SWITCH ROCKER DPDT 0.4VA 28V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rocker Switch DPDT 0.4VA (AC/DC) 28V Through Hole, Right Angle

Copy   Rocker Switch DPDT 0.4VA (AC/DC) 28V Through Hole, Right Angle
Documents & Media
Datasheets M Series, Mini Rockers Bracket
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models M2022TXG30-FA
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
HTML Datasheet M Series, Mini Rockers Bracket
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Concave (Standard V)
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names M2022TXG30-FA-RO
M2022TXG30-FA-RO-ND

19:29:52 1/19/2019