Add To Favorites
Photo Not Available
M2022SS1G01-BF Toggle Switch DPDT Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2022SS1G01-BF-ND
Copy   M2022SS1G01-BF-ND
Quantity Available 0

Factory Stock ?: 124
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2022SS1G01-BF

Copy   M2022SS1G01-BF
Description SWITCH TOGGLE DPDT 0.4VA 28V
Copy   SWITCH TOGGLE DPDT 0.4VA 28V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Copy   Toggle Switch DPDT Panel Mount
Documents & Media
Datasheets M Series Bushing Mnt Mini Toggle Datasheet
Product Training Modules 3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models M2022SS1G01-BF
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
HTML Datasheet M Series Bushing Mnt Mini Toggle Datasheet
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 0.4VA (AC/DC)
Voltage Rating - AC 28V
Voltage Rating - DC 28V
Actuator Type Standard Round with Cap
Actuator Length 13.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Green Cap
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 50,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

04:35:25 10/20/2018