Add To Favorites
M2022S3S4W01 Toggle Switch DPDT Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.71000 $4.71
10 4.48800 $44.88
25 4.37800 $109.45
50 4.26800 $213.40
100 4.15800 $415.80
250 3.82800 $957.00
500 3.38800 $1,694.00
1,000 3.05800 $3,058.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2022S3S4W01-ND
Copy   M2022S3S4W01-ND
Quantity Available 94
Can ship immediately

Factory Stock ?: 1,200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2022S3S4W01

Copy   M2022S3S4W01
Description SWITCH TOGGLE DPDT 6A 125V
Copy   SWITCH TOGGLE DPDT 6A 125V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Copy   Toggle Switch DPDT Panel Mount
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 6.50mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.50mm Dia
Bushing Thread M6 x 0.75
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • AT532M - NKK Switches | 360-3414-ND DigiKey Electronics
  • AT532M
  • NKK Switches
  • HARDWARE DRESS CAP NUT METRIC
  • Unit Price $0.70000
  • 360-3414-ND
  • AT533TM - NKK Switches | 360-3297-ND DigiKey Electronics
  • AT533TM
  • NKK Switches
  • NUT THREADED THROUGH DRESS 6MM
  • Unit Price $0.88000
  • 360-3297-ND
  • AT507M - NKK Switches | AT507M-ND DigiKey Electronics
  • AT507M
  • NKK Switches
  • RING LOCKING METRIC M6
  • Unit Price $0.20000
  • AT507M-ND
You May Also Be Interested In
  • G12KB - TE Connectivity ALCOSWITCH Switches | G12KB-ND DigiKey Electronics
  • G12KB
  • TE Connectivity ALCOSWITCH Switches
  • GUARD FOR C12,C22 CAP BLACK ALUM
  • Unit Price $2.08000
  • G12KB-ND
Additional Resources
Standard Package ? 1
Other Names M2022S3S4W01-RO
M2022S3S4W01-RO-ND

04:05:42 11/18/2018