Add To Favorites
Photo Not Available
M2022S2A2W30/CUL Toggle Switch DPDT Through Hole, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2022S2A2W30/CUL-ND
Copy   M2022S2A2W30/CUL-ND
Quantity Available 0

Factory Stock ?: 1,132
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2022S2A2W30/CUL

Copy   M2022S2A2W30/CUL
Description SWITCH TOGGLE DPDT 6A 125V
Copy   SWITCH TOGGLE DPDT 6A 125V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Toggle Switch DPDT Through Hole, Right Angle

Copy   Toggle Switch DPDT Through Hole, Right Angle
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 6A (AC), 4A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Standard Round
Actuator Length 6.86mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole, Right Angle
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread Unthreaded
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 85°C
Actuator Material Brass, Chrome Plated
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

00:33:05 10/19/2018