Add To Favorites
M2018TXW13-GA Rocker Switch SPDT 6A (AC), 3A (DC) 125V Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.25000 $5.25
10 5.00000 $50.00
25 4.75000 $118.75
50 4.50000 $225.00
100 4.43750 $443.75
300 4.31250 $1,293.75
500 4.12500 $2,062.50
1,000 3.62500 $3,625.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2018TXW13-GA-ND
Copy   M2018TXW13-GA-ND
Quantity Available 75
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2018TXW13-GA

Copy   M2018TXW13-GA
Description SWITCH ROCKER SPDT 6A 125V
Copy   SWITCH ROCKER SPDT 6A 125V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Rocker Switch SPDT 6A (AC), 3A (DC) 125V Through Hole

Copy   Rocker Switch SPDT 6A (AC), 3A (DC) 125V Through Hole
Documents & Media
Datasheets M Series, Mini Rockers Bracket
Product Training Modules Switch Basics
3D CAD Models
Environmental Information RoHS Cert - Switches & Pushbuttons
Mfg CAD Models M2018TXW13-GA
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
HTML Datasheet M Series, Mini Rockers Bracket
Online Catalog M Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Paddle
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Through Hole
Termination Style PC Pin
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product
  • AT065-1 - NKK Switches | 360-3965-ND DigiKey Electronics
  • AT065-1
  • NKK Switches
  • FRAME PANEL .450" 2.3MM M SER
  • Unit Price $0.60000
  • 360-3965-ND
  • AT065-2 - NKK Switches | AT065-2-ND DigiKey Electronics
  • AT065-2
  • NKK Switches
  • FRAME PANEL .450" 3.16MM M SER
  • Unit Price $0.60000
  • AT065-2-ND
Additional Resources
Standard Package ? 1
Other Names M2018TXW13-GA-RO
M2018TXW13-GA-RO-ND

16:44:52 1/17/2019