Add To Favorites
M2018TNW01 Rocker Switch SPDT 6A (AC), 3A (DC) 125V Panel Mount, Flange
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.73000 $4.73
10 4.62200 $46.22
25 4.40640 $110.16
50 4.19040 $209.52
100 3.97440 $397.44
250 3.86640 $966.60
500 3.75840 $1,879.20
1,000 3.32640 $3,326.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M2018TNW01-ND
Copy   M2018TNW01-ND
Quantity Available 98
Can ship immediately

Factory Stock ?: 300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M2018TNW01

Copy   M2018TNW01
Description SWITCH ROCKER SPDT 6A 125V
Copy   SWITCH ROCKER SPDT 6A 125V
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Rocker Switch SPDT 6A (AC), 3A (DC) 125V Panel Mount, Flange

Copy   Rocker Switch SPDT 6A (AC), 3A (DC) 125V Panel Mount, Flange
Documents & Media
Datasheets M Series, Mini Rocker Flat Frame
Product Training Modules Value Added and Custom Switch Capabilities
Environmental Information RoHS Cert - Switches & Pushbuttons
PCN Design/Specification M Series Toggles, rockers, Pushbuttons CSA Mark Size 23/Jul/2015
Online Catalog M Series
Product Attributes Select All
Categories
Manufacturer NKK Switches
Series M
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function Mom-Off-Mom
Current Rating 6A (AC), 3A (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Actuator Arm, Cap Required
Color - Actuator/Cap -
Actuator Marking Varies by Cap
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Flange
Termination Style Solder Lug
Ingress Protection -
Features Epoxy Sealed Terminals
Panel Cutout Dimensions -
Operating Temperature -30°C ~ 85°C
Mechanical Life 50,000 Cycles
Electrical Life 25,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1

11:05:33 1/22/2019